357-046-520-207

Heilind Number:EDA357-046-520-207
Manufacturer:EDAC
Manufacturer Number:357-046-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from resilient UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission with an amperage of 5A. Featuring two rows and 46 positions, this connector ensures efficient signal transfer. The copper alloy contact material guarantees durability, while the .156" pitch and .2" row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.