357-046-520-212

Heilind Number:EDA357-046-520-212
Manufacturer:EDAC
Manufacturer Number:357-046-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-520-212

Detailed Description

Enhance connectivity in electronic systems with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 46 positions, it offers ample space for secure connections, while the Copper Alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Perfect for board-to-board connections, this connector guarantees seamless operation even in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for streamlined and efficient electronic integration.