357-046-520-268

Heilind Number:EDA357-046-520-268
Manufacturer:EDAC
Manufacturer Number:357-046-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-520-268

Detailed Description

Enhance connectivity within your PCB setup with our sleek Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for efficient circuitry. Boasting 46 positions, this connector offers ample room for your connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component from our range of high-quality PCB connectors.