357-046-520-278

Heilind Number:EDA357-046-520-278
Manufacturer:EDAC
Manufacturer Number:357-046-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-520-278

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. This essential component boasts 46 positions, allowing for robust and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliability and safety in various environments. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Its sleek black color and straight mount orientation add a professional touch to your PCB assembly. Upgrade your connectivity game with this high-performance Card Edge Connector.