357-046-522-203

Heilind Number:EDA357-046-522-203
Manufacturer:EDAC
Manufacturer Number:357-046-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-522-203

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 46 positions, it offers ample space for seamless integration on your circuit board. Crafted with high-quality copper alloy contacts and a .156-inch pitch, it ensures reliable conductivity and durability. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Ideal for various applications, this connector is a must-have in your electronic toolkit. Upgrade your connectivity solutions today with this top-of-the-line component.