357-046-522-204

Heilind Number:EDA357-046-522-204
Manufacturer:EDAC
Manufacturer Number:357-046-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-522-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power and signal transmission, perfect for demanding applications. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the 46 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for your circuitry needs. Elevate your connectivity experience with this top-of-the-line Card Edge Connector.