357-046-522-207

Heilind Number:EDA357-046-522-207
Manufacturer:EDAC
Manufacturer Number:357-046-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-522-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with precision, this connector is designed to ensure seamless transmission of data and power. Featuring a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance. With an amperage of 5 A and contact material of Copper Alloy, it offers reliable power delivery. The connector has two rows and a pitch of .156 inches, with 46 positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.