357-046-522-208

Heilind Number:EDA357-046-522-208
Manufacturer:EDAC
Manufacturer Number:357-046-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-522-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for high performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of 46 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.