357-046-522-212

Heilind Number:EDA357-046-522-212
Manufacturer:EDAC
Manufacturer Number:357-046-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-522-212

Detailed Description

Enhance connectivity with this sophisticated Card Edge Connector, designed for seamless integration into PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, it ensures reliable performance under varied conditions. Featuring two rows of precisely engineered copper alloy contacts with a pitch of .156 inches, it offers optimal signal transmission across 46 positions. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient power delivery even in demanding environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze, catering to diverse application needs in the realm of electronic connectivity.