357-046-522-268

Heilind Number:EDA357-046-522-268
Manufacturer:EDAC
Manufacturer Number:357-046-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-522-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for high-performance applications. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers a stylish addition to your setup but also guarantees safety and reliability. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a spacing of .2 inches, it ensures seamless and efficient data transmission. Boasting 46 positions, it provides ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Upgrade your connectivity game with this essential component, perfect for a range of industrial and commercial projects.