357-046-522-278

Heilind Number:EDA357-046-522-278
Manufacturer:EDAC
Manufacturer Number:357-046-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-522-278

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in striking black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable signal transmission across its 46 positions with a .156-inch pitch. With a space-saving row spacing of .2 inches and a straight mount orientation, this connector offers seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.