357-046-524-201

Heilind Number:EDA357-046-524-201
Manufacturer:EDAC
Manufacturer Number:357-046-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-524-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in elegant black. Designed for high performance, it boasts an amperage of 5A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 46 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing optimal performance and durability. Upgrade your PCB setup with this essential component today.