357-046-524-202

Heilind Number:EDA357-046-524-202
Manufacturer:EDAC
Manufacturer Number:357-046-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-524-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, featuring a sleek black design. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With two rows and 46 positions, this connector offers seamless integration for your PCB applications. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Designed for straight mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.