357-046-524-208

Heilind Number:EDA357-046-524-208
Manufacturer:EDAC
Manufacturer Number:357-046-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-524-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for efficiency, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it enables secure and efficient data transmission. Boasting 46 positions and a 5A amperage rating, it meets the demands of high-density applications while maintaining a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your PCB setup with this essential connector, perfect for a wide range of industrial and commercial applications.