357-046-524-212

Heilind Number:EDA357-046-524-212
Manufacturer:EDAC
Manufacturer Number:357-046-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-524-212

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for precision and durability, this black connector features a high amperage rating of 5 A, ensuring reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees fire safety and long-term performance. With two rows of copper alloy contacts and a pitch of .156 in, it offers seamless data transfer in a compact form. The 46 positions allow for extensive connectivity options, perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and reliability in any setup. Upgrade your PCB assembly with this top-of-the-line connector for seamless board-to-board connections.