357-046-524-258

Heilind Number:EDA357-046-524-258
Manufacturer:EDAC
Manufacturer Number:357-046-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-524-258

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for reliable performance, this connector features a double-row layout with 46 positions, accommodating a wide range of connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with excellence.