357-046-524-278

Heilind Number:EDA357-046-524-278
Manufacturer:EDAC
Manufacturer Number:357-046-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-524-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 46 positions, perfect for complex circuitry. Featuring a .156-inch pitch and .2-inch row spacing, it allows for seamless integration on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your setup with this essential component, a standout in our range of top-quality connectors for your PCB needs.