357-046-540-201

Heilind Number:EDA357-046-540-201
Manufacturer:EDAC
Manufacturer Number:357-046-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-540-201

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector in sleek black. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure power transmission at an amperage of 5 A. With two rows of 46 positions each, precise and efficient data transfer is guaranteed. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.