357-046-540-202

Heilind Number:EDA357-046-540-202
Manufacturer:EDAC
Manufacturer Number:357-046-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features 46 positions across 2 rows, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless. Crafted with Copper Alloy contacts, it offers optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this black Card Edge Connector for efficient board-to-board connectivity in your projects.