357-046-540-208

Heilind Number:EDA357-046-540-208
Manufacturer:EDAC
Manufacturer Number:357-046-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-540-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact pins made from Copper Alloy, it guarantees secure and stable connectivity. Boasting a pitch of .156 inches and accommodating 46 positions, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Upgrade your PCB connections with this essential component.