357-046-540-268

Heilind Number:EDA357-046-540-268
Manufacturer:EDAC
Manufacturer Number:357-046-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-540-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a 5 A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its two-row configuration, wide pitch (.156 in), and spacious row spacing (.2 in) accommodate 46 positions, offering seamless board-to-board connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range (-40 to 105 °C) ensures consistent performance even in extreme environments. Elevate your PCB design with this essential component.