357-046-542-212

Heilind Number:EDA357-046-542-212
Manufacturer:EDAC
Manufacturer Number:357-046-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-542-212

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a reliable solution for seamless circuit integration. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection, accommodating up to 46 positions with a pitch of .156 inches. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your PCB connections with this essential component for seamless and robust electronic systems.