357-046-542-258

Heilind Number:EDA357-046-542-258
Manufacturer:EDAC
Manufacturer Number:357-046-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliable power transmission, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and a total of 46 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration with your circuit board. Operating effortlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for applications in the electronics industry, this connector is a must-have for seamless board-to-board connections.