357-046-555-203

Heilind Number:EDA357-046-555-203
Manufacturer:EDAC
Manufacturer Number:357-046-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its robust construction ensures reliable power transmission, with a 5A capacity perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it allows for seamless signal transfer across 46 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your setup with this essential component, ideal for a variety of industrial and commercial uses.