357-046-555-204

Heilind Number:EDA357-046-555-204
Manufacturer:EDAC
Manufacturer Number:357-046-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-555-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it offers reliable power transmission. Its double-row design with 46 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Whether you're creating prototypes or final products, this connector, with a straight mount orientation, guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.