357-046-555-208

Heilind Number:EDA357-046-555-208
Manufacturer:EDAC
Manufacturer Number:357-046-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-555-208

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for smooth integration, it features 46 positions with a pitch of .156 inches, ideal for high-density applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a current rating of 5A, it offers secure power transmission. Crafted with Copper Alloy contacts, it guarantees low contact resistance for efficient signal transfer. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.