357-046-555-278

Heilind Number:EDA357-046-555-278
Manufacturer:EDAC
Manufacturer Number:357-046-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-555-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows of 46 copper alloy contacts, it facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Engineered for straight mounting orientation, it offers easy installation for streamlined production processes. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Ideal for a wide range of applications, this connector is a crucial component in ensuring seamless communication within your electronic systems.