357-046-556-202

Heilind Number:EDA357-046-556-202
Manufacturer:EDAC
Manufacturer Number:357-046-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-556-202

Detailed Description

Enhance connectivity within your PCB setups with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features two rows with a total of 46 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, this connector operates flawlessly within a wide temperature range from -40 to 105 °C. Perfect for various applications, it is a must-have component in your connector arsenal. Elevate your connectivity solutions with this essential piece from our range of PCB connectors.