357-046-556-212

Heilind Number:EDA357-046-556-212
Manufacturer:EDAC
Manufacturer Number:357-046-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. Its 2-row configuration and 46 positions allow for versatile connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Choose this connector for efficient board-to-board connections in your electronic projects.