357-046-556-258

Heilind Number:EDA357-046-556-258
Manufacturer:EDAC
Manufacturer Number:357-046-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-556-258

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek black finish, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows for efficient signal transmission, each contact is crafted from robust Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 46 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Ideal for a variety of applications, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.