357-046-556-268

Heilind Number:EDA357-046-556-268
Manufacturer:EDAC
Manufacturer Number:357-046-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 46 copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in our high-quality connector to power up your electronic projects with reliability and precision.