357-046-558-204

Heilind Number:EDA357-046-558-204
Manufacturer:EDAC
Manufacturer Number:357-046-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration within your electronic systems. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 46 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it boasts a right-angle mount orientation, allowing for flexible placement on your circuit boards. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Trust in its quality, as it is part of our extensive lineup of connectors that cater to various connectivity needs in the electronics industry.