357-046-558-207

Heilind Number:EDA357-046-558-207
Manufacturer:EDAC
Manufacturer Number:357-046-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-558-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it boasts a 5 A amperage, ensuring seamless operation even in demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 46 positions, it offers ample connection possibilities. Crafted from Copper Alloy, the contacts provide optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for your PCB assembly needs.