357-046-558-208

Heilind Number:EDA357-046-558-208
Manufacturer:EDAC
Manufacturer Number:357-046-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-558-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Engineered for performance, this connector features two rows of copper alloy contacts, offering 46 positions with a pitch of .156 inches. With a high amperage rating of 5A, it ensures reliable power transmission. Designed for seamless integration, its right-angle mount orientation and .2-inch row spacing facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your electronic projects with this essential component.