357-046-558-212

Heilind Number:EDA357-046-558-212
Manufacturer:EDAC
Manufacturer Number:357-046-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-558-212

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a current rating of 5 A, it offers high efficiency for your power needs. The two rows of copper alloy contacts, totaling 46 positions, provide seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation onto your PCB, making it perfect for board-to-board applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Elevate your connectivity solutions with this essential component.