357-046-559-202

Heilind Number:EDA357-046-559-202
Manufacturer:EDAC
Manufacturer Number:357-046-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-559-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimum performance, it features a dual-row configuration with 46 positions, ensuring secure and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Its right-angle mount orientation offers flexibility in placement, while its 5A amperage rating caters to power requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.