357-046-559-207

Heilind Number:EDA357-046-559-207
Manufacturer:EDAC
Manufacturer Number:357-046-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of Copper Alloy contacts, it offers a reliable amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector provides efficient signal transmission across its 46 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Ideal for board-to-board applications, this connector is a must-have for any electronics project.