357-046-559-258

Heilind Number:EDA357-046-559-258
Manufacturer:EDAC
Manufacturer Number:357-046-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5 A amperage rating, it ensures reliable power transmission. Its dual-row design with 46 positions allows for efficient data transfer, while the copper alloy contact material guarantees secure connections. The .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Perfect for space-saving applications, its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore more in our range of Board To Board PCB Connectors.