357-046-559-268

Heilind Number:EDA357-046-559-268
Manufacturer:EDAC
Manufacturer Number:357-046-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-559-268

Detailed Description

Enhance your circuit board connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. Made of high-quality Copper Alloy, the 46-position connector ensures reliable power transmission at an amperage of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.