357-046-559-278

Heilind Number:EDA357-046-559-278
Manufacturer:EDAC
Manufacturer Number:357-046-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-559-278

Detailed Description

Enhance your connectivity solutions with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation allows for easy installation. Perfect for a wide range of applications, this connector boasts 46 positions, making it versatile and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in demanding environments. Upgrade your connectivity setup with this essential component.