357-046-560-201

Heilind Number:EDA357-046-560-201
Manufacturer:EDAC
Manufacturer Number:357-046-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 46 positions, it offers ample connectivity for your projects. The Copper Alloy contact material ensures reliable conductivity, while the 0.156-inch pitch and 0.2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.