357-046-560-203

Heilind Number:EDA357-046-560-203
Manufacturer:EDAC
Manufacturer Number:357-046-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in any environment. With a dual-row configuration and 46 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in demanding conditions. Trust in this essential component for your PCB assembly needs.