357-046-560-212

Heilind Number:EDA357-046-560-212
Manufacturer:EDAC
Manufacturer Number:357-046-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. Boasting a dual-row configuration with 46 positions, it ensures reliable and efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for board-to-board connections, it provides a secure and stable link for your electronic devices. Upgrade your connectivity solutions with this essential component.