357-048-400-201

Heilind Number:EDA357-048-400-201
Manufacturer:EDAC
Manufacturer Number:357-048-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-400-201

Detailed Description

Introducing our 357-048-400-201 Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connectivity. This sleek black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in various applications. With two rows of 48 copper alloy contacts, it offers efficient power transmission at a maximum amperage of 5A. The precise .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in the quality and performance of our Card Edge Connector for your next project.