357-048-400-202

Heilind Number:EDA357-048-400-202
Manufacturer:EDAC
Manufacturer Number:357-048-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-400-202

Detailed Description

Upgrade your PCB connectors with our high-performance Card Edge Connector, SKU 357-048-400-202. Designed for optimal connectivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it delivers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 48 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Connector for efficient and secure data transfer in your projects.