357-048-400-203

Heilind Number:EDA357-048-400-203
Manufacturer:EDAC
Manufacturer Number:357-048-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-400-203

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless connectivity in electronic devices. Crafted with precision, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, each with 48 positions, it allows for efficient data transfer with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation offers easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital link in any electronic system, delivering uncompromising performance. Trust in our Card Edge Connector to power your devices with precision and efficiency.