357-048-400-204

Heilind Number:EDA357-048-400-204
Manufacturer:EDAC
Manufacturer Number:357-048-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-400-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-048-400-204). Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its 48 positions to provide secure and efficient board-to-board connections, meeting all your connectivity needs with precision and performance. Elevate your electronic designs with this essential component from our extensive line of PCB connectors.