357-048-400-207

Heilind Number:EDA357-048-400-207
Manufacturer:EDAC
Manufacturer Number:357-048-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-400-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. With a high amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. The dual-row configuration with 48 positions offers ample connectivity options, while the copper alloy contacts provide optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Designed for straight mounting orientation, it's easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our high-quality Card Edge Connector to enhance the performance and reliability of your PCB setups.