357-048-400-268

Heilind Number:EDA357-048-400-268
Manufacturer:EDAC
Manufacturer Number:357-048-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches, it ensures reliable power and data transmission. The 48 positions offer ample connectivity options, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its superior quality and performance to meet all your board-to-board PCB connection needs. Elevate your electronic designs with this essential component.