357-048-400-278

Heilind Number:EDA357-048-400-278
Manufacturer:EDAC
Manufacturer Number:357-048-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-400-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-048-400-278. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission, rated at 5 A. The connector's two rows, each with 48 positions, offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in varied environments. Whether you're a professional in the industry or a tech enthusiast, this Card Edge Connector is an essential component for seamless board-to-board connections. Explore our wide range of connectors in the PCB Connectors category to complete your electronic assembly projects with ease.